| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-560-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-560-258 |
307-012-560-258
| Heilind Number: | EDA307-012-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-560-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that adds a pop of color to your setup. Rated for a reliable 5A of power, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your 12-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its sturdy construction guarantees secure and efficient performance. Upgrade your connectivity with this essential component.

