| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-560-278 |
307-012-560-278
| Heilind Number: | EDA307-012-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 12 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts, combined with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures functionality in a wide range of conditions. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience enhanced performance and reliability in your electronic devices.

