| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-405-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-405-104 |
307-013-405-104
| Heilind Number: | EDA307-013-405-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-405-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for maximum performance and durability. Featuring a vibrant green color, this connector ensures easy identification on your board. With a 5 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable operation. Its single-row design with 13 positions offers seamless connectivity, while the Copper Alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.

