| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-405-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-405-168 |
307-013-405-168
| Heilind Number: | EDA307-013-405-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-405-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 5A amperage, it offers efficient power transfer, while its Copper Alloy contact material guarantees secure and stable connections. Featuring a single row configuration with 13 positions and a pitch of .156 inches, it facilitates streamlined PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various applications in the electronics industry. Trust in the quality and precision of this connector to meet your connectivity needs with excellence.

