| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-425-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-425-101 |
307-013-425-101
| Heilind Number: | EDA307-013-425-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-425-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue, this connector ensures optimal performance and durability. With a single row design and 13 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide efficient PCB layout. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, delivers consistent and secure connections. Upgrade your systems with this essential component.

