| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-431-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-431-104 |
307-013-431-104
| Heilind Number: | EDA307-013-431-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-431-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. Featuring 13 positions and a single row design with a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contacts guarantee optimal conductivity, while the 5A amperage rating caters to power-hungry applications. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Whether you're a hobbyist or a professional, this connector is essential for your board-to-board PCB connections.

