| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-431-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-431-158 |
307-013-431-158
| Heilind Number: | EDA307-013-431-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-431-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 13 positions, ensuring reliable contact for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees longevity and safety. Each contact is made from robust Copper Alloy, supporting an amperage of 5A. With a pitch and row spacing of .156" and .2" respectively, precise alignment is achieved. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.

