| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-441-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-441-158 |
307-013-441-158
| Heilind Number: | EDA307-013-441-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-441-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this essential component features a vibrant green color for easy identification. Constructed with durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance even in demanding environments. With a single row layout and 13 positions, it facilitates efficient data transfer and power distribution. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for secure and high-speed connections in your projects.

