| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-441-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-441-178 |
307-013-441-178
| Heilind Number: | EDA307-013-441-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-441-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic assemblies with this Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105°C. Featuring a single row layout with 13 positions and a .156-inch pitch, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .2-inch row spacing allows for easy insertion and removal. With a 5A amperage rating and straight mount orientation, it meets industry standards for power and signal connections. Perfect for applications requiring secure board-to-board connections, this connector is a versatile solution for electronic projects.

