| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-447-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-447-108 |
307-013-447-108
| Heilind Number: | EDA307-013-447-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-447-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Engineered with precision, it features 13 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees longevity and reliability. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB integration. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, this connector is a vital component for your connectivity needs.

