| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-447-158 |
307-013-447-158
| Heilind Number: | EDA307-013-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The Copper Alloy contact material offers reliable conductivity, with a pitch of .156 inches and 13 positions for seamless integration. Designed for straight mount orientation, it provides efficient board-to-board connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.

