| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-447-168 |
307-013-447-168
| Heilind Number: | EDA307-013-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. The single row design, with 13 positions and a pitch of .156 inches, offers efficient signal transmission. Crafted with copper alloy contacts, it provides excellent conductivity and longevity. Suitable for straight mount orientation, it facilitates hassle-free installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for demanding applications in industries like telecommunications, computing, and automotive. Trust in its high performance and quality to optimize your connectivity solutions.

