| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-453-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-453-108 |
307-013-453-108
| Heilind Number: | EDA307-013-453-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-453-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 13 positions, ensuring reliable connectivity in your circuits. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The contact pins are composed of copper alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimized functionality. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your connectivity solutions with this essential component.

