| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-453-158 |
307-013-453-158
| Heilind Number: | EDA307-013-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector ensures reliable power delivery with an amperage rating of 5A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The single-row design, with 13 contact positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transmission. Its copper alloy contact material and right-angle mount orientation further optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB projects. Explore seamless connectivity solutions with this essential component.

