| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-454-101 |
307-013-454-101
| Heilind Number: | EDA307-013-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row of 13 copper alloy contacts, it provides reliable power and signal transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage rating and green color for easy identification on your assembly line. Elevate your electronic designs with this essential component.

