| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-454-108 |
307-013-454-108
| Heilind Number: | EDA307-013-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a single row design with 13 positions, ideal for seamless board-to-board connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety in all operating conditions. Made with copper alloy contacts and boasting a pitch of .156 inches, this connector guarantees efficient signal transfer. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in extreme environments. Upgrade your PCB assembly with this essential component for optimal functionality and longevity.

