| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-454-112 |
307-013-454-112
| Heilind Number: | EDA307-013-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures secure and reliable performance. With a single row design and 13 positions, it offers seamless integration on PCBs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage and -40 to 105°C operating temperature range suit various applications. Its right-angle mount orientation and .2-inch row spacing make it ideal for board-to-board connections, meeting the demands of modern technology. Trust in this connector for high-quality and robust connectivity solutions.

