| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-457-101 |
307-013-457-101
| Heilind Number: | EDA307-013-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout with 13 positions, ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robust and efficient performance in a wide operating temperature range from -40 to 105 °C. With a convenient right-angle mount orientation and a pitch of .156 inches, this connector offers easy installation and space-saving benefits. Trust in its 5A amperage rating and high-quality construction for all your electronic applications.

