| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-457-102 |
307-013-457-102
| Heilind Number: | EDA307-013-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. Featuring a single row design with 13 positions and a pitch of .156 inches, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage of 5A. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its robust construction and precision engineering for seamless board-to-board connectivity. Elevate your electronic designs with this essential component.

