| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-457-103 |
307-013-457-103
| Heilind Number: | EDA307-013-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row configuration and 13 contact positions, it offers reliable power and signal transmission. The durable housing, made of UL 94V-0-rated Thermoplastic Polyester, ensures safety and longevity in operation. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your system with this essential component.

