| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-457-108 |
307-013-457-108
| Heilind Number: | EDA307-013-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Boasting a sleek green hue, this connector not only adds a pop of color but also offers exceptional functionality with a 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance in various applications. With a single row design and a compact pitch of .156 inches, it efficiently accommodates 13 positions for optimal connectivity. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures reliable operation even in harsh environments. Elevate your PCB connections with this high-quality Card Edge Connector.

