| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-458-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-458-101 |
307-013-458-101
| Heilind Number: | EDA307-013-458-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-458-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 13 positions, ensuring efficient data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance in various environments. Engineered with copper alloy contacts, it provides reliable conductivity, while its right angle mount orientation optimizes space utilization. Operating between -40 and 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

