| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-458-112 |
307-013-458-112
| Heilind Number: | EDA307-013-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row design, it offers 13 positions for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable power transmission at a maximum amperage of 5A. Perfect for right-angle mounting, it has a convenient pitch of .156 inches and row spacing of .2 inches. Operable in a wide temperature range from -40 to 105°C, this connector guarantees stable performance in various environments. Elevate your electronic projects with this essential component.

