| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-459-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-459-101 |
307-013-459-101
| Heilind Number: | EDA307-013-459-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-459-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The Copper Alloy contacts offer excellent conductivity, while the green color adds a touch of visual distinction. With a single row configuration and a pitch of .156 inches, it facilitates easy installation and maintenance. Boasting 13 positions and a 5A amperage rating, it's perfect for various applications. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your connectivity solutions with this essential component.

