| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-459-168 |
307-013-459-168
| Heilind Number: | EDA307-013-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 13 positions, ensuring reliable contact for your components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting durability in demanding environments. The right-angle mount orientation allows for efficient board-to-board connections, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers optimal performance in various industrial settings. Upgrade your connectivity solutions with this essential component.

