| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-501-101 |
307-013-501-101
| Heilind Number: | EDA307-013-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. With a vibrant green hue, it not only ensures easy identification but also adds a touch of visual appeal to your setup. Engineered for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robust performance even in demanding environments. The 13-position layout, with a single row design and a pitch of .156 inches, offers optimal connectivity for your circuitry. Each contact point is meticulously crafted from Copper Alloy, ensuring efficient power transmission with a current rating of 5A. Whether you require a straight or right-angle mount, this versatile connector accommodates your specific setup needs. Operating smoothly within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications in industries like telecommunications, automotive, and more. Trust in its reliability for seamless data transfer and power distribution in your electronic systems.

