| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-525-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-525-108 |
307-013-525-108
| Heilind Number: | EDA307-013-525-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-525-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into PCB setups. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The vibrant green housing not only adds a pop of color but also indicates the connector's environmental compliance. With a single row layout, it offers easy access to the 13 copper alloy contacts, each capable of handling up to 5 A of current. The .156-inch pitch and .2-inch row spacing provide optimal positioning for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Upgrade your setup with this essential component for efficient and secure electronic connectivity.

