| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-527-101 |
307-013-527-101
| Heilind Number: | EDA307-013-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row design with 13 positions, ideal for streamlined board-to-board connections. Its Copper Alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance in any environment. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for seamless electronic projects.

