| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-527-107 |
307-013-527-107
| Heilind Number: | EDA307-013-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers reliable performance with a 5A amperage capacity. The copper alloy contact material ensures efficient power transmission, while the 0.156" pitch and 0.2" row spacing accommodate precise connections. Featuring 13 positions, this connector supports versatile applications with a straight mount orientation. Operate with confidence in a wide temperature range, from -40 to 105°C. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional setting.

