| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-527-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-527-112 |
307-013-527-112
| Heilind Number: | EDA307-013-527-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-527-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 13 positions, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and housed in a durable UL 94V-0 Thermoplastic Polyester casing, it guarantees reliable performance even in harsh environments. With a pitch and row spacing of .156 inches and .2 inches respectively, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 5A amperage rating for optimal power transmission, meeting your connectivity needs with utmost efficiency. Elevate your devices with the dependable performance of our Card Edge Connector.

