| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-527-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-527-168 |
307-013-527-168
| Heilind Number: | EDA307-013-527-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-527-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient power transmission. This green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row layout and 13 positions, it offers seamless integration for your circuit boards. The copper alloy contacts guarantee high conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for versatile applications. Upgrade your connectivity setup with this essential component.

