| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-541-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-541-101 |
307-013-541-101
| Heilind Number: | EDA307-013-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-541-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer on your circuit board. Designed for efficiency, this connector features a single row layout with 13 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The housing material provides robust protection, while the copper alloy contact material ensures secure and efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your projects. Upgrade your setup today and experience enhanced performance and reliability like never before.

