| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-541-102 |
307-013-541-102
| Heilind Number: | EDA307-013-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and seamless integration. Designed with precision, this connector features a single row layout with a total of 13 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees robustness and longevity. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on your board. Its straight mount orientation offers versatility in arrangement, while its wide operating temperature range of -40 to 105°C ensures reliable operation in various environments. Upgrade your PCB assembly process with this essential component.

