| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-541-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-541-104 |
307-013-541-104
| Heilind Number: | EDA307-013-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-541-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with precision, this connector features a single row layout with 13 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it’s ideal for a wide range of applications. Trust in the quality and durability of this green connector for all your board-to-board PCB connections.

