| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-541-108 |
307-013-541-108
| Heilind Number: | EDA307-013-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. The 13 copper alloy contact positions ensure reliable conductivity, while the 5A amperage rating caters to various power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Elevate your board-to-board connectivity with this high-quality connector.

