| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-545-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-545-103 |
307-013-545-103
| Heilind Number: | EDA307-013-545-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-545-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a low amperage rating of 5 A, it ensures efficient power transmission while maintaining safety standards. The single-row design with 13 positions and a pitch of .156 inches offers precise connectivity for your circuitry. Crafted with Copper Alloy contacts, it guarantees reliable signal transfer in any operating environment. Whether you require straight mounting orientation or versatility in board-to-board connections, this connector is the perfect solution. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and electronic applications. Upgrade your PCB setup with this high-quality Card Edge Connector and experience enhanced performance and durability.

