| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-545-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-545-112 |
307-013-545-112
| Heilind Number: | EDA307-013-545-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-545-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector features a single row layout with 13 positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on a commercial project or a personal DIY endeavor, trust in our Card Edge Connector to deliver consistent and secure connections. Elevate your PCB design with this essential component.

