| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-545-168 |
307-013-545-168
| Heilind Number: | EDA307-013-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, accommodating up to 13 positions with a pitch of .156 inches. With a robust amperage rating of 5 A, it ensures optimal power transmission in industrial environments. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and performance in any setting. Trust in its quality to streamline your board-to-board connections efficiently.

