| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-553-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-553-102 |
307-013-553-102
| Heilind Number: | EDA307-013-553-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-553-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a single row with 13 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable signal transfer, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding industrial environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for a wide range of applications. Trust in this high-quality connector for optimal performance and longevity in your electronic assemblies.

