| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-553-104 |
307-013-553-104
| Heilind Number: | EDA307-013-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Discover the perfect connectivity solution with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable performance in a variety of applications. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact pins, constructed from high-quality Copper Alloy, guarantee efficient power transmission with an amperage rating of 5 A. With a single row layout, it offers easy installation and maintenance. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 13 positions provide ample connectivity options. Whether you require vertical or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in harsh environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections.

