| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-101 |
307-013-554-101
| Heilind Number: | EDA307-013-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability under demanding conditions. With a single row layout and right angle mounting orientation, it offers efficient space utilization and easy installation. Its copper alloy contact material guarantees optimal conductivity, while a 5A amperage rating supports robust power transfer. Featuring 13 positions and a pitch of .156 inches, it enables precise and secure connections. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for dependable and efficient performance in your PCB setups.

