| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-103 |
307-013-554-103
| Heilind Number: | EDA307-013-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it combines robust housing with efficient power transfer capabilities. With a single row design and 13 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications where durability and precision are paramount. Whether you're a tech enthusiast, DIY enthusiast, or industry professional, this Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity game and experience seamless performance like never before.

