| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-104 |
307-013-554-104
| Heilind Number: | EDA307-013-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your PCB layouts with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row design and 13 positions, it offers seamless integration for your circuitry. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it suits versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB projects. Elevate your connectivity solutions with this essential component.

