| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-108 |
307-013-554-108
| Heilind Number: | EDA307-013-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 13 positions, perfect for streamlined circuitry. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it offers both power and durability. The right-angle mount orientation and .156-inch pitch facilitate easy installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.

