| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-158 |
307-013-554-158
| Heilind Number: | EDA307-013-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material ensures efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its right-angle mount orientation allows for space-saving installation, making it a versatile solution for various board-to-board connectivity needs. Upgrade your electronic projects with this essential component.

