| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-168 |
307-013-554-168
| Heilind Number: | EDA307-013-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in varied operating environments. Featuring a single row design and 13 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission. Engineered for right-angle mount orientation, it facilitates space-saving on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic applications. Elevate your PCB design with this essential component.

