| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-554-178 |
307-013-554-178
| Heilind Number: | EDA307-013-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity solutions with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row configuration with 13 positions, ensuring seamless integration in your electronic projects. Crafted with top-grade materials including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant Green color adds a touch of visual distinction to your assemblies. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its Right Angle mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for secure and efficient board-to-board connections.

