| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-557-168 |
307-013-557-168
| Heilind Number: | EDA307-013-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a single row layout with 13 positions, perfect for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, ensures safety and longevity in any application. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronic projects with this essential component for seamless connectivity.

