| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-558-102 |
307-013-558-102
| Heilind Number: | EDA307-013-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that not only stands out visually but also signifies its eco-conscious manufacturing. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. With a single row configuration and a right-angle mount orientation, it offers easy installation and space-saving benefits. Engineered to perfection, this connector features 13 copper alloy contacts with a pitch of .156 inches, ensuring reliable power transmission at an amperage of 5 A. Whether you're a DIY enthusiast or a professional, this component is a must-have for your PCB projects. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that not only stands out visually but also signifies its eco-conscious manufacturing. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. With a single row configuration and a right-angle mount orientation, it offers easy installation and space-saving benefits. Engineered to perfection, this connector features 13 copper alloy contacts with a pitch of .156 inches, ensuring reliable power transmission at an amperage of 5 A. Whether you're a DIY enthusiast or a professional, this component is a must-have for your PCB projects.

