| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-013-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-013-558-158 |
307-013-558-158
| Heilind Number: | EDA307-013-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-013-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 13 positions and a .156-inch pitch for reliable contact. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity even in demanding environments. With Copper Alloy contacts and a 5A amperage rating, this connector guarantees efficient power transmission. Its right angle mount orientation and compact design make it perfect for space-saving installations. Tested for performance in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Elevate your PCB connectivity solutions with this essential component.

